Reduced Price
Johanson Dielectrics500R07S1R2AV4YCapacitor Ceramic Multilayer
Cap Ceramic 1.2pF 50V C0G 0.05pF Pad SMD 0402 150°C T/R
Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
You can use multiple capacitors of different parameters choosing this 500R07S1R2AV4Y multilayer ceramic capacitor from Johanson! It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its capacitance value is 1.2pF. This product is 1.02 mm long, 0.51 mm tall and 0.51 mm deep.