Top Searched
Johanson Dielectrics500R07S1R2BV4TCapacitor Ceramic Multilayer
Cap Ceramic 1.2pF 50V C0G 0.1pF Pad SMD 0402 150°C T/R
Compliant | |
EAR99 | |
Active | |
8532.24.00.60 | |
Automotive | No |
PPAP | No |
Do you need a capacitor with high stability and low losses? Then this 500R07S1R2BV4T multilayer ceramic capacitor from Johanson is the solution you are looking for! It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 1.02 mm long, 0.51 mm tall and 0.51 mm deep. Its capacitance value is 1.2pF.