Johanson Dielectrics500R07S220JV4TCapacitor Ceramic Multilayer

Cap Ceramic 22pF 50V C0G 5% Pad SMD 0402 125°C T/R

Do you need a capacitor with high stability and low losses? Then this 500R07S220JV4T multilayer ceramic capacitor from Johanson is the solution you are looking for! It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 1.02 mm long, 0.51 mm tall and 0.51 mm deep. Its capacitance value is 22pF. It has a tolerance of 5%.

189,341 parts: Ships tomorrow

    Total$0.04Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2023+
      Manufacturer Lead Time:
      11 weeks
      Minimum Of :
      1
      Maximum Of:
      9999
      Country Of origin:
      United States of America
         
      • Price: $0.0444
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2023+
      Manufacturer Lead Time:
      11 weeks
      Country Of origin:
      United States of America
      • In Stock: 6 parts
      • Price: $0.0444
    • (10000)

      Ships in 11 days

      Increment:
      10000
      Ships from:
      United States of America
      Date Code:
      1928+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      United States of America
      • In Stock: 189,335 parts
      • Price: $0.0440