Top Searched
Johanson Dielectrics500R07S2R7BV4TCapacitor Ceramic Multilayer
Cap Ceramic 2.7pF 50V C0G 0.1pF Pad SMD 0402 150°C T/R
Compliant | |
EAR99 | |
Active | |
8532.24.00.60 | |
Automotive | No |
PPAP | No |
Do you need a non-polarized capacitor? This 500R07S2R7BV4T multilayer ceramic capacitor from Johanson can be connected either to positive or to negative voltage as you please! It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 1.02 mm long, 0.51 mm tall and 0.51 mm deep. Its capacitance value is 2.7pF.