Johanson Dielectrics500R07S330JV4TCapacitor Ceramic Multilayer

Cap Ceramic 33pF 50V C0G 5% Pad SMD 0402 125°C T/R

With alternating layers of ceramic acting as the dielectric and electrodes, this 500R07S330JV4T multilayer ceramic capacitor from Johanson achieves a large capacitance in a small package. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 1.02 mm long, 0.51 mm tall and 0.51 mm deep. Its capacitance value is 33pF. It has a tolerance of 5%.

18,346 parts: Ships tomorrow

    Total$0.09Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2142+
      Manufacturer Lead Time:
      11 weeks
      Minimum Of :
      1
      Maximum Of:
      9999
      Country Of origin:
      United States of America
         
      • Price: $0.0880
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2142+
      Manufacturer Lead Time:
      11 weeks
      Country Of origin:
      United States of America
      • In Stock: 4,971 parts
      • Price: $0.0880
    • (10000)

      Ships in 11 days

      Increment:
      10000
      Ships from:
      United States of America
      Date Code:
      2147+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      United States of America
      • In Stock: 13,375 parts
      • Price: $0.0207