50% Off

Johanson Dielectrics500R07S4R7CV4TCapacitor Ceramic Multilayer

Cap Ceramic 4.7pF 50V C0G 0.25pF Pad SMD 0402 150°C T/R

Due to the use of different ceramic dielectric materials used in this 500R07S4R7CV4T multilayer ceramic capacitor from Johanson, you can choose the right capacitor based on capacitance values, voltage ratings, package sizes, and other parameters. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its capacitance value is 4.7pF. This product is 1.02 mm long, 0.51 mm tall and 0.51 mm deep.

87 parts: Ships today

    Total$0.01Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1651+
      Manufacturer Lead Time:
      8 weeks
      Minimum Of :
      1
      Maximum Of:
      87
      Country Of origin:
      United States of America
         
      • Price: $0.0056
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1651+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      United States of America
      • In Stock: 87 parts
      • Price: $0.0056