Johanson Dielectrics500R07S5R1BV4TCapacitor Ceramic Multilayer
Cap Ceramic 5.1pF 50V C0G 0.1pF Pad SMD 0402 150°C T/R
Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
You can't go wrong with this 500R07S5R1BV4T multilayer ceramic capacitor from Johanson, it is the most commonly used type of capacitor for multiple applications! It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its capacitance value is 5.1pF. This product is 1.02 mm long, 0.51 mm tall and 0.51 mm deep.