Johanson Dielectrics500R07S6R8CV4TCapacitor Ceramic Multilayer

Cap Ceramic 6.8pF 50V C0G 0.25pF Pad SMD 0402 125°C T/R

You can use multiple capacitors of different parameters choosing this 500R07S6R8CV4T multilayer ceramic capacitor from Johanson! It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 1.02 mm long, 0.51 mm tall and 0.51 mm deep. Its capacitance value is 6.8pF.

217 parts: Ships tomorrow

    Total$0.01Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2104+
      Manufacturer Lead Time:
      8 weeks
      Minimum Of :
      1
      Maximum Of:
      217
      Country Of origin:
      United States of America
         
      • Price: $0.0084
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2104+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      United States of America
      • In Stock: 217 parts
      • Price: $0.0084