Johanson Dielectrics500R07S8R2BV4TCapacitor Ceramic Multilayer

Cap Ceramic 8.2pF 50V C0G 0.1pF Pad SMD 0402 150°C T/R

Available with a variety of capacitance values, voltage ratings, package sizes, and other parameters, this 500R07S8R2BV4T multilayer ceramic capacitor from Johanson can be used in multiple applications and for various purposes. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its capacitance value is 8.2pF. This product is 1.02 mm long, 0.51 mm tall and 0.51 mm deep.

Import TariffMay apply to this part

15,327 parts: Ships tomorrow

    Total$0.32Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2333+
      Manufacturer Lead Time:
      11 weeks
      Minimum Of :
      1
      Maximum Of:
      9999
      Country Of origin:
      United States of America
         
      • Price: $0.3215
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2333+
      Manufacturer Lead Time:
      11 weeks
      Country Of origin:
      United States of America
      • In Stock: 5,327 parts
      • Price: $0.3215
    • (10000)

      Ships tomorrow

      Increment:
      10000
      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      11 weeks
      • In Stock: 10,000 parts
      • Price: $0.071