Johanson Dielectrics500R15N220JV4TCapacitor Ceramic Multilayer

Cap Ceramic 22pF 50V C0G 5% Pad SMD 0805 125°C T/R

Get more with less with Johanson's 500R15N220JV4T multilayer ceramic capacitor which uses multiple layers of ceramic and metal to act as dielectric and electrodes. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its capacitance value is 22pF. It has a tolerance of 5%. This product is 2.03 mm long, 1.27(Max) mm tall and 1.27 mm deep.

23,300 parts: Ships today

This item has been discontinued

    Total$532.24Price for 3436

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2207+
      Manufacturer Lead Time:
      14 weeks
      Minimum Of :
      3436
      Maximum Of:
      23300
      Country Of origin:
      China
         
      • Price: $0.1549
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2207+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      China
      • In Stock: 23,300 parts
      • Price: $0.1549