50% Off

Johanson Dielectrics500R15N270KV4TCapacitor Ceramic Multilayer

Cap Ceramic 27pF 50V C0G 10% Pad SMD 0805 125°C T/R

With alternating layers of ceramic acting as the dielectric and electrodes, this 500R15N270KV4T multilayer ceramic capacitor from Johanson achieves a large capacitance in a small package. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It has a tolerance of 10%. Its capacitance value is 27pF. This product is 2.03 mm long, 1.27(Max) mm tall and 1.27 mm deep.

Import TariffMay apply to this part

48,304 parts: Ships today

This item has been discontinued

    Total$0.06Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2111+
      Manufacturer Lead Time:
      14 weeks
      Minimum Of :
      1
      Maximum Of:
      48304
      Country Of origin:
      China
         
      • Price: $0.0615
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2111+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      China
      • In Stock: 48,304 parts
      • Price: $0.0615