10% Off

Johanson Dielectrics500R18W103KV4TCapacitor Ceramic Multilayer

Cap Ceramic 0.01uF 50V X7R 10% Pad SMD 1206 125°C T/R

This 500R18W103KV4T multilayer ceramic capacitor from Johanson is non-polarized so it may be connected either to positive or to negative voltage. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It has a tolerance of 10%. Its capacitance value is 0.01uF. This product is 3.17 mm long, 1.27(Max) mm tall and 1.57 mm deep.

787 parts: Ships today

This item has been discontinued

    Total$0.01Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1224+
      Manufacturer Lead Time:
      14 weeks
      Minimum Of :
      1
      Maximum Of:
      787
      Country Of origin:
      China
         
      • Price: $0.0105
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1224+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      China
      • In Stock: 787 parts
      • Price: $0.0105