Reduced Price

Johanson Dielectrics500R18W152KV4TCapacitor Ceramic Multilayer

Cap Ceramic 0.0015uF 50V X7R 10% Pad SMD 1206 125°C T/R

Due to the use of different ceramic dielectric materials used in this 500R18W152KV4T multilayer ceramic capacitor from Johanson, you can choose the right capacitor based on capacitance values, voltage ratings, package sizes, and other parameters. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It has a tolerance of 10%. This product is 3.17 mm long, 1.27(Max) mm tall and 1.57 mm deep. Its capacitance value is 0.0015uF.

450 parts: Ships today

This item has been discontinued

    Total$0.01Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1702+
      Manufacturer Lead Time:
      8 weeks
      Minimum Of :
      1
      Maximum Of:
      450
      Country Of origin:
      China
         
      • Price: $0.0115
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1702+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 450 parts
      • Price: $0.0115