Glenair500S010M15E10Backshells
EMI Banding Round Cable Micro-D Backshell 90° 15 Shell Size Electroless Nickel Aluminum BandMaster™
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Add an extra layer for a connection and protection in a cable assembly with this emi banding round cable micro-d backshell 500S010M15E10 backshell from Glenair. Its shell size is 15. This has a Connector D-Subminiature connector. This product is 25.4 mm long. This cable strain relief has a minimum operating temperature of -65 °C and a maximum of 200 °C.