Glenair500T010M25H08SBBackshells
EMI Banding Round Cable Micro-D Backshell 180° 25 Shell Size Electroless Nickel Aluminum BandMaster™
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Backshells | |
25 | |
Connector D-Subminiature | |
180° | |
Aluminum | |
Electroless Nickel | |
-65 | |
200 | |
EMI Banding Round Cable Micro-D Backshell | |
BandMaster™ |
Easily provide backshell to a bundle of wires with this emi banding round cable micro-d backshell 500T010M25H08SB backshell from Glenair. Its shell size is 25. This has a Connector D-Subminiature connector. This product is 9.4 mm tall.