Johanson Dielectrics500X14N470MV4TCapacitor Feed Through

Cap Feed Through 47pF 50VDC C0G 20% Pad Flat 0603 125°C

Available with a variety of capacitance values, voltage ratings, package sizes, and other parameters, this 500X14N470MV4T multilayer ceramic capacitor from Johanson can be used in multiple applications and for various purposes. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its capacitance value is 47pF. This product is 1.626 mm long, 0.66(Max) mm tall and 0.889 mm deep. It has a tolerance of 20%. This device is made with x2y technology.

Total In Stock: 10,530 parts

Regional Inventory: 2,530

    Total$0.32Price for 1

    2,530 In stock: Ships today

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2322+
      Manufacturer Lead Time:
      9 weeks
      Minimum Of :
      1
      Maximum Of:
      2530
      Country Of origin:
      Mexico
         
      • Price: $0.3220
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2322+
      Manufacturer Lead Time:
      9 weeks
      Country Of origin:
      Mexico
      • In Stock: 2,530 parts
      • Price: $0.3220
    • (4000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2430+
      Manufacturer Lead Time:
      9 weeks
      Country Of origin:
      Mexico
      • In Stock: 8,000 parts
      • Price: $0.0729