Johanson Dielectrics500X43W474MV4ECapacitor Feed Through

Cap Feed Through 0.47uF 50VDC X7R 20% Pad Flat 1812 125°C

With alternating layers of ceramic acting as the dielectric and electrodes, this 500X43W474MV4E multilayer ceramic capacitor from Johanson achieves a large capacitance in a small package. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device utilizes x2y technology. Its capacitance value is 0.47uF. It has a tolerance of 20%. This product is 4.42 mm long, 2.286(Max) mm tall and 3.175 mm deep.

2,000 parts: Ships tomorrow

    Total$1.33Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2408+
      Manufacturer Lead Time:
      26 weeks
      Minimum Of :
      1
      Maximum Of:
      2000
      Country Of origin:
      China
         
      • Price: $1.3297
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2408+
      Manufacturer Lead Time:
      26 weeks
      Country Of origin:
      China
      • In Stock: 2,000 parts
      • Price: $1.3297