Cinch Connectivity Solutions5012A20Connector Card Edge
Conn Card Edge SKT 12 POS 3.96mm Solder Lug ST Panel Mount
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Card Edge | |
SKT | |
Single Edge | |
1.8 | |
12 | |
1 | |
Solder Lug | |
3.96 | |
Straight | |
5 | |
5000 | |
6 | |
-65 | |
105 | |
69.16 | |
17.98 | |
8.63 | |
6.35 | |
Panel Mount |
Use this 5012A20 smart card connector from Cinch Connectors to plug your printed circuit board into a matching socket. This SKT connector's 12 contacts that are made out of brass and plated with gold over nickel. Its pitch is 3.96 mm. It has a straight body orientation. It has a socket type gender. This is a 1-row connector. This product is 8.63 mm tall. This device has a maximum current rating of 5 A. It uses the solder lug termination method. This card edge connector has an operating temperature of -65 to 105 °C. 5012A20 is housed in polyester.