Molex5019514010Connector FFC-FPC

Conn FFC/FPC Connector SKT 40 POS 0.5mm Solder ST SMD Easy-On™ T/R

Use this fpc connector 5019514010 flexible flat cable from Molex in tightly constrained electronics projects. It has a straight body orientation. It has a maximum voltage rating of 50 VDC|50VAC. Its pitch is 0.5 mm. This socket type connector's 40 contacts that are made out of copper alloy and plated with gold over nickel. This is a 1-row connector. This device has a maximum current rating of 0.4 A/contact. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. 5019514010 is housed in white liquid crystal polymer. This product is 22.8 mm long, 4.05 mm tall and 4.5 mm deep. This flexible flat cable has an operating temperature of -25 to 85 °C. It uses the solder termination method.

Import TariffMay apply to this part

Total In Stock: 21,143 parts

Regional Inventory: 18,000

This item has been discontinued

    Total$1,908.20Price for 2000

    18,000 In stock: Ships tomorrow

    • (2000)

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2303+
      Manufacturer Lead Time:
      20 weeks
      Country Of origin:
      Japan
      • In Stock: 18,000 parts
      • Price: $0.9541
    • Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2515+
      Manufacturer Lead Time:
      25 weeks
      Country Of origin:
      Vietnam
      • In Stock: 3,143 parts
      • Price: $1.2179