Silicon Labs501BAA25M0000DAGRMEMS Oscillators
Oscillator MEMS 25MHz ±50ppm (Stability) LVCMOS 55% 3.3V 4-Pin DFN SMD Reel
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Clock Oscillator | |
25 | |
±50 | |
55 | |
LVCMOS | |
1.71 | |
3.63 | |
3.3 | |
-40 | |
85 | |
Industrial | |
Reel | |
Mounting | Surface Mount |
Package Height | 0.9(Max) mm |
Package Width | 2 mm |
Package Length | 2.5 mm |
PCB changed | 4 |
Standard Package Name | DFN |
Supplier Package | DFN |
4 |