Silicon Labs501HCA27M0000BAGMEMS Oscillators
Oscillator MEMS 27MHz ±20ppm (Stability) LVCMOS 55% 1.8V/2.5V/3.3V 4-Pin DFN SMD Cut Tape
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Programmable Clock Oscillator | |
27 | |
±20 | |
55 | |
LVCMOS | |
1.7 | |
3.6 | |
1.8|2.5|3.3 | |
-40 | |
85 | |
Industrial | |
Cut Tape | |
Mounting | Surface Mount |
Package Height | 0.9(Max) mm |
Package Width | 3.2 mm |
Package Length | 4 mm |
PCB changed | 4 |
Standard Package Name | DFN |
Supplier Package | DFN |
4 |