Reduced Price

Johanson Dielectrics501R15N101JV4TCapacitor Ceramic Multilayer

Cap Ceramic 100pF 500V C0G 5% Pad SMD 0805 125°C T/R

This 501R15N101JV4T multilayer ceramic capacitor from Johanson uses different ceramic dielectric materials to achieve a variety of capacitance values, voltage ratings, package sizes, and other parameters. It can withstand a voltage of 500 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has a tolerance of 5%. Its capacitance value is 100pF. This product is 2.03 mm long, 1.4(Max) mm tall and 1.27 mm deep.

1,308 parts: Ships today

    Total$0.16Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2103+
      Manufacturer Lead Time:
      13 weeks
      Minimum Of :
      1
      Maximum Of:
      1308
      Country Of origin:
      China
         
      • Price: $0.1614
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2103+
      Manufacturer Lead Time:
      13 weeks
      Country Of origin:
      China
      • In Stock: 1,308 parts
      • Price: $0.1614