Johanson Dielectrics501R18W103KV4ECapacitor Ceramic Multilayer

Cap Ceramic 0.01uF 500V X7R 10% Pad SMD 1206 125°C T/R

Do you need a non-polarized capacitor? This 501R18W103KV4E multilayer ceramic capacitor from Johanson can be connected either to positive or to negative voltage as you please! It can withstand a voltage of 500 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 3.17 mm long, 1.7(Max) mm tall and 1.57 mm deep. It has a tolerance of 10%. Its capacitance value is 0.01uF.

Import TariffMay apply to this part

11,662 parts: Ships today

    Total$0.27Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2116+
      Manufacturer Lead Time:
      13 weeks
      Minimum Of :
      1
      Maximum Of:
      11662
      Country Of origin:
      China
         
      • Price: $0.2718
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2116+
      Manufacturer Lead Time:
      13 weeks
      Country Of origin:
      China
      • In Stock: 11,662 parts
      • Price: $0.2718