EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.69.40.40 |
Automotive | No |
PPAP | No |
Type | FPC Connector |
Number of Contacts | 61 |
Number of Rows | 1 |
Termination Method | Solder |
Terminal Pitch (mm) | 0.25 |
Body Orientation | Right Angle |
Contact Gender | SKT |
Maximum Current Rating (A) | 0.3/Contact |
Maximum Voltage Rating | 50V |
Insulation Resistance (MOhm) | 50 |
Maximum Contact Resistance (mOhm) | 80 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Mating Cycle (Cycles) | 10 |
Packaging | Tape and Reel |
Product Length (mm) | 17 |
Product Depth (mm) | 2.98 |
Product Height (mm) | 1 |