Switchcraft 50209LX Switch Slide

Switch Slide 3PDT Extended Top Slide 3A 125VAC 125VDC Solder Lug Panel Mount

Product Technical Specifications

This 50209LX slide switch from Switchcraft is great for turning your circuit on and off. This device has a maximum current rating of 3 A @ 125VAC. It has a 3PDT configuration. The 50209LX slide switch has a solder lug termination style. The maximum AC voltage rating is 125 VAC and the maximum DC voltage rating is 125 VDC. This product is 35.05 mm long, 23.24 mm tall and 19.81 mm deep.

Symbols and Footprints

A datasheet is only available for this product at this time.

Switchcraft50209LXSwitch Slide

Switch Slide 3PDT Extended Top Slide 3A 125VAC 125VDC Solder Lug Panel Mount

This 50209LX slide switch from Switchcraft is great for turning your circuit on and off. This device has a maximum current rating of 3 A @ 125VAC. It has a 3PDT configuration. The 50209LX slide switch has a solder lug termination style. The maximum AC voltage rating is 125 VAC and the maximum DC voltage rating is 125 VDC. This product is 35.05 mm long, 23.24 mm tall and 19.81 mm deep.

A datasheet is only available for this product at this time.