Cinch Connectivity Solutions5020SN3Connector Card Edge
Conn Card Edge SKT 20 POS 3.96mm Solder ST Thru-Hole
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Eliminate the need for male connectors with this 5020SN3 smart card connector from Cinch Connectors. This SKT connector's 20 contacts that are made out of brass and plated with gold over nickel. It has a straight body orientation. This is a 2-row connector. It has a socket type gender. Its pitch is 3.96 mm. This product is 11.63 mm tall. This device has a maximum current rating of 5 A. This card edge connector has an operating temperature of -65 to 105 °C. It uses the solder termination method. 5020SN3 is housed in black polyester.