Switchcraft50212LXSwitch Slide

Switch Slide 4PDT Extended Top Slide 3A 125VAC 125VDC Solder Lug Panel Mount

The best way to turn on or off your application is by using this 50212LX slide switch from Switchcraft. It has a 4PDT configuration. This device has a maximum current rating of 3 A @ 125VAC. This slide switch has an operating temperature range of -20 °C to 70 °C. The 50212LX slide switch has a solder lug termination style. The maximum AC voltage rating is 125 VAC and the maximum DC voltage rating is 125 VDC.

No Stock Available

Quantity Increments of 100 Minimum 100
  • Manufacturer Lead Time:
    8 weeks
    • Price: $8.665
    1. 1+$8.665
    2. 500+$7.577
    3. 1000+$7.082
    4. 5000+$6.923