Molex5024380000Connector Contact
Contact PIN Crimp ST Cable Mount 22-26AWG CLIK-Mate™ Reel
Compliant | |
EAR99 | |
Active | |
8538.90.81.80 | |
Automotive | No |
PPAP | No |
Connector Headers and PCB Receptacles | |
Signal | |
PIN | |
Crimp | |
Straight | |
3 | |
250VDC|250VAC | |
20 | |
-40 | |
105 | |
30 | |
Reel | |
0.07 | |
7.55 | |
2.43 | |
2.08 | |
CLIK-Mate™ | |
Cable Mount | |
22-26 |
Need a strong connection for your wires? This 5024380000 connector contact from Molex is the most traditional form of connections binding. It has a straight body orientation. This device has a maximum current rating of 3 A. This has a Connector Headers and PCB Receptacles connector. Its wire is 22-26 AWG. This product is 7.55 mm long, 2.08 mm tall and 2.44 mm deep. It uses the crimp termination method.
EDA / CAD Models |