Molex5025840460Connector Headers and PCB Receptacles

Conn Wire to Board RCP 4 POS 1.5mm Solder ST SMD CLIK-Mate T/R

Reduce safety concerns with this wire to board 5025840460 header connector from Molex which will reduce the possibility of accidentally shorting pins when a printed circuit board is being used. This RCP connector's 4 contacts that are made out of copper alloy and plated with tin over nickel. This is a 1-row connector. It has a maximum voltage rating of 100 V. Its pitch is 1.5 mm. It has a straight body orientation. It has a receptacle type gender. This device has a maximum current rating of 2 A/contact. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. 5025840460 is housed in beige resin. It uses the solder termination method. This product is 10.3 mm long, 7.25 mm tall and 6.8 mm deep. This connector has an operating temperature of -40 to 105 °C.

21,600 parts: Ships in 2 days

    Total$334.71Price for 900

    • (900)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2305+
      Manufacturer Lead Time:
      22 weeks
      Country Of origin:
      Japan
      • In Stock: 21,600 parts
      • Price: $0.3719