ECCN (US) | EAR99 |
Part Status | NRND |
Automotive | No |
PPAP | No |
Type | Wire to Board |
Gender | RCP |
Number of Contacts | 5 |
Number of Rows | 1 |
Termination Method | Solder |
Terminal Pitch (mm) | 1.5 |
Body Orientation | Right Angle |
Maximum Current Rating (A) | 2/Contact |
Maximum Voltage Rating | 100V |
Insulation Resistance (MOhm) | 500 |
Maximum Contact Resistance (mOhm) | 20 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 105 |
Mating Cycle (Cycles) | 30 |
Packaging | Tape and Reel |
Product Length (mm) | 11.8 |
Product Depth (mm) | 8.5 |
Product Height (mm) | 6.4 |
Mounting | Surface Mount |