Silicon Labs 502FBC000666CAGR MEMS Oscillators
Oscillator MEMS 8.000998MHz/ 9.9998MHz ±30ppm (Stability) LVCMOS 55% 1.8V/2.5V/3.3V 4-Pin DFN SMD T/R
Product Technical Specifications
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Clock Oscillator | |
8.000998|9.9998 | |
±30 | |
55 | |
LVCMOS | |
1.71 | |
3.63 | |
1.8|2.5|3.3 | |
-40 | |
85 | |
Industrial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.9(Max) |
Package Width | 2.5 |
Package Length | 3.2 |
PCB changed | 4 |
Standard Package Name | DFN |
Supplier Package | DFN |
4 | |
Lead Shape | No Lead |
