Cinch Connectivity Solutions5030B10Connector Card Edge
Conn Card Edge SKT 30 POS 3.96mm Solder Lug ST Panel Mount
Supplier Unconfirmed | |
EAR99 | |
Obsolete | |
8536.69.80.00 | |
Automotive | No |
PPAP | No |
Save space for your project by implementing this 5030B10 smart card connector from Cinch Connectors onto your printed circuit boards. This SKT connector's 30 contacts that are made out of brass and plated with gold over nickel. Its pitch is 3.96 mm. It has a straight body orientation. This is a 2-row connector. It has a socket type gender. This device has a maximum current rating of 5 A. This product is 8.63 mm tall. It uses the solder lug termination method. 5030B10 is housed in polyester. This card edge connector has an operating temperature of -65 to 105 °C.