50% Off

Molex5033950610Connector Headers and PCB Receptacles

Conn Wire to Board SKT 6 POS 1.5mm Solder ST SMD CLIK-Mate T/R

This wire to board 5033950610 header connector from Molex reduces the possibility of accidentally shorting pins when a board is being used. This SKT connector's 6 contacts that are made out of copper alloy and plated with tin over nickel. This is a 1-row connector. Its pitch is 1.5 mm. It has a socket type gender. It has a straight body orientation. It has a maximum voltage rating of 100 V. This device has a maximum current rating of 2 A/contact. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 15.9 mm long, 9.5 mm tall and 8.9 mm deep. This connector has an operating temperature of -25 to 85 °C. 5033950610 is housed in beige nylon 4/6. It uses the solder termination method.

Import TariffMay apply to this part

18 parts: Ships today

    Total$0.17Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2025+
      Manufacturer Lead Time:
      17 weeks
      Minimum Of :
      1
      Maximum Of:
      18
      Country Of origin:
      Japan
         
      • Price: $0.1668
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2025+
      Manufacturer Lead Time:
      17 weeks
      Country Of origin:
      Japan
      • In Stock: 18 parts
      • Price: $0.1668