Molex5034800600Connector FFC-FPC

Conn FFC/FPC Connector SKT 6 POS 0.5mm Solder RA SMD Easy-On™ T/R

Optimize the design of a space-limited electronic device with this fpc connector 5034800600 flexible flat cable from Molex. This is a 1-row connector. This socket type connector's 6 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 0.5 mm. It has a maximum voltage rating of 50 VDC|50VAC. It has a right angle body orientation. This device has a maximum current rating of 0.5 A/contact. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 4.7 mm long, 1 mm tall and 4 mm deep. 5034800600 is housed in white liquid crystal polymer. This flexible flat cable has an operating temperature of -40 to 85 °C. It uses the solder termination method.

Import TariffMay apply to this part

Total In Stock: 39,000 parts

Regional Inventory: 3,000

    Total$1,021.20Price for 3000

    3,000 In stock: Ships tomorrow

    • (3000)

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      8 weeks
      • In Stock: 3,000 parts
      • Price: $0.3404
    • (3000)

      Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2544+
      Manufacturer Lead Time:
      23 weeks
      Country Of origin:
      South Korea
      • In Stock: 36,000 parts
      • Price: $0.4238

    Still looking for the parts you need?

    Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.