Molex5035000991Connector Memory Card
Conn SD Card SKT 9 POS 2.5mm Solder RA SMD SD Card 0.5A/Contact T/R
Compliant | |
EAR99 | |
LTB | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
SD Card | |
SKT | |
9 | |
1 | |
2.5 | |
Solder | |
Right Angle | |
0.5/Contact | |
50VDC|50VAC | |
1000 | |
100 | |
-25 | |
85 | |
14N | |
10000 | |
Normal | |
Tape and Reel | |
1.547 | |
28.6 | |
27.8 | |
2.95 | |
SD Card | |
Surface Mount |
The sd card 5035000991 micro SD connector from Molex makes connecting additional memory to your application simple. This SKT connector's 9 contacts that are made out of copper alloy and plated with gold over nickel. It has a socket type gender. Its pitch is 2.5 mm. It has a maximum voltage rating of 50 VDC|50VAC. It has a right angle body orientation. 5035000991 is housed in polymer. This device has a maximum current rating of 0.5 A/contact. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This power entry module has an operating temperature of -25 to 85 °C. It uses the solder termination method. This product is 28.6 mm long, 2.95 mm tall and 27.8 mm deep.
EDA / CAD Models |