Cinch Connectivity Solutions5036SN1Connector Card Edge

Conn Card Edge SKT 36 POS 3.96mm Solder ST Thru-Hole

Do more on a smaller budget by implementing this 5036SN1 smart card connector from Cinch Connectors for your printed circuit boards. This SKT connector's 36 contacts that are made out of brass and plated with gold over nickel. This is a 2-row connector. It has a straight body orientation. It has a socket type gender. Its pitch is 3.96 mm. This device has a maximum current rating of 5 A. This product is 11.63 mm tall. It uses the solder termination method. This card edge connector has an operating temperature of -65 to 105 °C. 5036SN1 is housed in black polyester.

A datasheet is only available for this product at this time.