Silicon Labs 503MAA000770DAFR MEMS Oscillators
Oscillator MEMS 90.3168MHz/ 98.304MHz ±50ppm (Stability) LVCMOS 1.8V/2.5V/3.3V 4-Pin DFN SMD Reel
Product Technical Specifications
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Clock Oscillator | |
90.3168|98.304 | |
±50 | |
LVCMOS | |
1.71 | |
3.63 | |
1.8|2.5|3.3 | |
-20 | |
70 | |
Extended Commercial | |
Mounting | Surface Mount |
Package Height | 0.9(Max) |
Package Width | 2 |
Package Length | 2.5 |
PCB changed | 4 |
Standard Package Name | DFN |
Supplier Package | DFN |
4 |
