Cinch Connectivity Solutions5044A30Connector Card Edge
Conn Card Edge SKT 44 POS 3.96mm Solder ST Thru-Hole
Compliant | |
EAR99 | |
Obsolete | |
8536.69.80.00 | |
Automotive | No |
PPAP | No |
Look no further than the 5044A30 smart card connector from Cinch Connectors, a connector that can essentially eliminate the need for an opposite male connector. This RCP connector's 44 contacts that are made out of brass and plated with gold over nickel. Its pitch is 3.96 mm. It has a straight body orientation. It has a receptacle type gender. This is a 2-row connector. This product is 11.63 mm tall. This device has a maximum current rating of 5 A. 5044A30 is housed in polyester. This card edge connector has an operating temperature of -65 to 105 °C. It uses the solder termination method.