Cinch Connectivity Solutions50-44B-10Connector Card Edge
Conn Card Edge SKT 44 POS 3.96mm Solder Lug ST Panel Mount
Supplier Unconfirmed | |
EAR99 | |
Obsolete | |
8536.69.80.00 | |
Automotive | No |
PPAP | No |
Card Edge | |
SKT | |
1.8 | |
44 | |
2 | |
Solder Lug | |
3.96 | |
Straight | |
5 | |
5000 | |
6 | |
-65 | |
105 | |
108.84 | |
17.98 | |
8.63 | |
6.35 | |
Panel Mount |
Think of Cinch Connectors' 5044B10 smart card connector the next time you need to cut costs, as this connector eliminates the need for a compatible male connector. This SKT connector's 44 contacts that are made out of brass and plated with gold over nickel. It has a straight body orientation. Its pitch is 3.96 mm. This is a 2-row connector. It has a socket type gender. This device has a maximum current rating of 5 A. This product is 8.63 mm tall. It uses the solder lug termination method. 5044B10 is housed in polyester. This card edge connector has an operating temperature of -65 to 105 °C.