Cinch Connectivity Solutions5044S30Connector Card Edge

Conn Card Edge SKT 44 POS 3.96mm Solder Lug ST Panel Mount Medical

With this 5044S30 smart card connector from Cinch Connectors you can significantly reduce cost for your project. This SKT connector's 44 contacts that are made out of beryllium copper and plated with gold over nickel. This is a 2-row connector. It has a socket type gender. Its pitch is 3.96 mm. It has a straight body orientation. This device has a maximum current rating of 5 A. This product is 8.64 mm tall. It uses the solder lug termination method. This card edge connector has an operating temperature of -65 to 125 °C. 5044S30 is housed in green diallyl phthalate.

A datasheet is only available for this product at this time.