Reduced Price

Molex5050700610Connector Headers and PCB Receptacles

Conn Board to Board HDR 6 POS 0.35mm Solder ST SMD SlimStack T/R

Mounting this board to board 5050700610 header connector from Molex to your printed circuit board can help you support multiple physical configuration options. This PL connector's 6 contacts that are made out of copper alloy and plated with gold over nickel. Its pitch is 0.35 mm. It has a straight body orientation. It has a maximum voltage rating of 50 VDC|50VAC. It has a plug type gender. This is a 2-row connector. This device has a maximum current rating of 0.3 A/contact. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It uses the solder termination method. This product is 2.36 mm long, 0.48 mm tall and 2 mm deep. This connector has an operating temperature of -40 to 85 °C. 5050700610 is housed in black liquid crystal polymer.

12 parts: Ships tomorrow

This item has been discontinued

    Total$0.08Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1503+
      Manufacturer Lead Time:
      99 weeks
      Minimum Of :
      1
      Maximum Of:
      12
      Country Of origin:
      Japan
         
      • Price: $0.0790
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1503+
      Manufacturer Lead Time:
      99 weeks
      Country Of origin:
      Japan
      • In Stock: 12 parts
      • Price: $0.0790