Reduced Price
Molex5050701610Connector Headers and PCB Receptacles
Conn Board to Board HDR 16 POS 0.35mm Solder ST SMD SlimStack T/R
Compliant | |
EAR99 | |
Obsolete | |
5050701610 | |
Automotive | No |
PPAP | No |
Support physical configuration options for jumper posts by mounting this board to board 5050701610 header connector from Molex. This PL connector's 16 contacts that are made out of copper alloy and plated with gold over nickel. It has a plug type gender. Its pitch is 0.35 mm. It has a straight body orientation. It has a maximum voltage rating of 50 VDC|50VAC. This is a 2-row connector. This device has a maximum current rating of 0.3 A/contact. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This connector has an operating temperature of -40 to 85 °C. It uses the solder termination method. 5050701610 is housed in black liquid crystal polymer. This product is 4.11 mm long, 0.48 mm tall and 2 mm deep.