EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
Automotive | No |
PPAP | No |
Actuator Style | Flatted Shaft |
Pole Throw Configuration | DPDT |
Angle of Throw (°) | 60 |
Number of Positions | 2 |
Poles per Deck | 2 |
Number of Decks | 1 |
Maximum Current Rating (A) | 0.2@28VDC |
Dielectric Strength | 600VAC |
Minimum Insulation Resistance (MOhm) | 1000 |
Maximum Contact Resistance (mOhm) | 10 |
Electrical Life (Cycles) | 25000(Max) |
Maximum Operating Torque (N.m) | 0.169 |
Actuator Diameter (mm) | 3.18 |
Actuator Length (mm) | 9.53 |
Contact Style | Non-Shorting |
Stop Style | Continuous |
Seal | O-Ring(Fluorosilicone)/O-Ring(Silicon Rubber)/(Process/Epoxy) |
Seal Location | Shaft/Panel/Terminals |
Seal Description | O-Ring(Fluorosilicone)/O-Ring(Silicon Rubber)/(Process/Epoxy) |
Mounting | Panel Mount |
Termination Style | Solder Lug |
Terminal Length (mm) | 5.94 |
Number of Terminals | 6 |
Base Material | Thermoset |
Body Orientation | Straight |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Thread Length (mm) | 6.35 |
Body Length (mm) | 12.7 |
Body Depth (mm) | 12.7 |
Body Height (mm) | 12.82 |
Product Length (mm) | 12.7 |
Product Depth (mm) | 12.7 |
Product Height (mm) | 35.46 |