Grayhill50C60-01-2-02NSwitch Rotary

Switch Rotary DPDT 2 Flatted Shaft Solder Lug 0.2A 220VAC 28VDC

If a two position switch does not do the job, this 50C60-01-2-02N rotary switch from Grayhill allows more positions for your design needs. It has a DPDT configuration. This device has a maximum current rating of 0.2 A @ 28VDC. The 50C60-01-2-02N rotary limit switch has a solder lug termination style. This product is 12.7 mm long, 35.46 mm tall and 12.7 mm deep. The maximum AC voltage rating is 220 VAC and the maximum DC voltage rating is 28 VDC.

24 parts: Ships in 3 days

    Total$100.48Price for 2

    • Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 24 parts
      • Price: $50.24