50% Off

Grayhill50CDP36-01-1-AJNSwitch Rotary

Switch Rotary SP10T 10 Flatted Shaft PC Pins 0.2A 220VAC 28VDC

Expand your design options with this 50CDP36-01-1-AJN rotary switch from Grayhill by giving more than two switch positions. It has a SP configuration. This device has a maximum current rating of 0.2 A @ 28VDC. The 50CDP36-01-1-AJN rotary limit switch has a PC pin termination style. The maximum AC voltage rating is 220 VAC and the maximum DC voltage rating is 28 VDC. This product is 12.7 mm long, 29.52 mm tall and 12.7 mm deep.

20 parts: Ships in 3 days

    Total$82.20Price for 3

    • Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 20 parts
      • Price: $27.40