Grayhill50M45-01-1-03NSwitch Rotary

Switch Rotary SP3T 3 Flatted Shaft Solder Lug 0.2A 220VAC 28VDC

This 50M45-01-1-03N rotary switch made from Grayhill is great for a wide variety of applications when a two position switch does not cut it. This device has a maximum current rating of 0.2 A @ 28VDC. It has a SP3T configuration. The 50M45-01-1-03N rotary limit switch has a solder lug termination style. The maximum AC voltage rating is 220 VAC and the maximum DC voltage rating is 28 VDC. This product is 12.7 mm long, 35.46 mm tall and 12.7 mm deep.

3 parts: Ships tomorrow

    Total$20.80Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2305+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      United States of America
      • In Stock: 3 parts
      • Price: $20.80