50% Off

Grayhill50ST45-01-1-02NSwitch Rotary

Switch Rotary SPDT 2 Flatted Shaft Solder Lug 0.2A 220VAC 28VDC

An ideal solution for adding more than just two switch positions, this 50ST45-01-1-02N rotary switch from Grayhill is perfect for many applications. This device has a maximum current rating of 0.2 A @ 28VDC. It has a SPDT configuration. The 50ST45-01-1-02N rotary limit switch has a solder lug termination style. The maximum AC voltage rating is 220 VAC and the maximum DC voltage rating is 28 VDC. This product is 12.7 mm long, 36.45 mm tall and 12.7 mm deep.

55 parts: Ships in 3 days

    Total$79.04Price for 4

    • Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 55 parts
      • Price: $19.76