Rubycon Corporation50YXF220MEFC10X16

Cap Aluminum Lytic 220uF 50V 20% (10 X 16mm) Radial 5mm 0.77A 7000h 105°C Bulk

Are you looking for a capacitor that is low cost, high capacitance and has a high energy density? Then this electrolytic 50YXF220MEFC10X16 aluminum capacitor from Rubycon is the one for you! It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 220uF. This product is 16 mm tall with a diameter of 10 mm. It has a tolerance of 20%. The 50YXF220MEFC10X16 aluminum electrolytic capacitor has a radial termination style. Its leakage current is 110@2Min μA. This part has a lead diameter of 0.6 mm and a pitch of 5 mm.

340 parts: Ships today

    Total$0.14Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2302+
      Manufacturer Lead Time:
      18 weeks
      Country Of origin:
      Indonesia
      • In Stock: 340 parts
      • Price: $0.1387