Rubycon Corporation50YXJ220M10X16
Cap Aluminum Lytic 220uF 50V 20% (10 X 16mm) Radial 5mm 1.05A 10000h 105°C Bulk
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Cap Aluminum Lytic 220uF 50V 20% (10 X 16mm) Radial 5mm 1.05A 10000h 105°C Bulk
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
EDA / CAD Models |