EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.69.40.20 |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Unknown |
PPAP | Unknown |
Type | Circular |
Gender | RCP |
Mounting | Panel Mount |
Body Orientation | Straight |
Number of Ports | 1 |
Number of Contacts | 6 |
Number of Terminals | 6 |
Contact Gender | SKT |
Termination Method | Solder Cup |
Wire Size (AWG) | 24 |
Less Contact | No |
Contact Material | Brass |
Contact Plating | Gold |
Shell Material | Brass |
Shell Plating | Chrome |
Housing Color | Beige |
Maximum Current Rating (A) | 2.5 |
Maximum Voltage Rating | 300V |
Minimum Operating Temperature (°C) | -50 |
Maximum Operating Temperature (°C) | 220 |
IP Rating | IP50 |
Insulation Resistance (MOhm) | 10000 |
Maximum Contact Resistance (mOhm) | 30 |
Mating Cycle (Cycles) | 5000 |
Product Length (mm) | 20 |